
2162921011 | |
|---|---|
DigiKey Part Number | 900-2162921011-ND |
Manufacturer | |
Manufacturer Product Number | 2162921011 |
Description | STANDARD .093 1 CIRCUIT P TO P 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162921011 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥18.78100 | ¥187.81 |
| 25 | ¥17.60520 | ¥440.13 |
| 50 | ¥16.76320 | ¥838.16 |
| 100 | ¥15.96270 | ¥1,596.27 |
| 250 | ¥14.96272 | ¥3,740.68 |
| 500 | ¥14.24838 | ¥7,124.19 |
| 1,000 | ¥13.56842 | ¥13,568.42 |
| 2,500 | ¥12.71958 | ¥31,798.95 |








