
2181130200 | |
|---|---|
DigiKey Part Number | 900-2181130200-ND |
Manufacturer | |
Manufacturer Product Number | 2181130200 |
Description | 2 CIRC PICOBLADE RECP:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130200 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.246' (75.00mm, 2.95") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥20.06300 | ¥200.63 |
| 25 | ¥18.80600 | ¥470.15 |
| 50 | ¥17.90780 | ¥895.39 |
| 100 | ¥17.05270 | ¥1,705.27 |
| 300 | ¥15.77997 | ¥4,733.99 |
| 500 | ¥15.22126 | ¥7,610.63 |
| 1,000 | ¥14.49491 | ¥14,494.91 |
| 2,500 | ¥13.58813 | ¥33,970.32 |










