
2181130201 | |
|---|---|
DigiKey Part Number | 900-2181130201-ND |
Manufacturer | |
Manufacturer Product Number | 2181130201 |
Description | 2 CIRC PICOBLADE RECP:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.43000 | ¥23.43 |
| 10 | ¥19.88300 | ¥198.83 |
| 25 | ¥18.63280 | ¥465.82 |
| 50 | ¥17.74340 | ¥887.17 |
| 100 | ¥16.89580 | ¥1,689.58 |
| 300 | ¥15.63500 | ¥4,690.50 |
| 500 | ¥15.08144 | ¥7,540.72 |
| 1,000 | ¥14.36201 | ¥14,362.01 |
| 2,500 | ¥13.46344 | ¥33,658.60 |











