1 Position Rectangular Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Rectangular Housing Connector Receptacle Natural
Molex RF Connectors | Digi-Key Daily

0019091019

DigiKey Part Number
23-0019091019-ND
Manufacturer
Manufacturer Product Number
0019091019
Description
CONN RCPT HSG 1POS .093
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
0019091019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,957
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.50000¥3.50
10¥2.99900¥29.99
25¥2.80840¥70.21
50¥2.67540¥133.77
100¥2.54680¥254.68
250¥2.38720¥596.80
500¥2.27284¥1,136.42
1,000¥2.16434¥2,164.34
2,500¥2.02874¥5,071.85
Manufacturers Standard Package