
2157591043 | |
|---|---|
DigiKey Part Number | 900-2157591043-ND |
Manufacturer | |
Manufacturer Product Number | 2157591043 |
Description | MICROFIT+ SR RCPT 3CKT POL-E YLW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Yellow 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591043 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450300 | Molex | 92,139 | WM1846-ND | ¥3.23000 | Parametric Equivalent |
| 0436450308 | Molex | 11,215 | WM11251-ND | ¥3.47000 | Parametric Equivalent |
| 2157591023 | Molex | 3,521 | 900-2157591023-ND | ¥5.77000 | Parametric Equivalent |
| 2157591033 | Molex | 3,531 | 900-2157591033-ND | ¥5.77000 | Parametric Equivalent |
| 1445022-3 | TE Connectivity AMP Connectors | 10,945 | A30259-ND | ¥3.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.77000 | ¥5.77 |
| 10 | ¥4.92500 | ¥49.25 |
| 25 | ¥4.61560 | ¥115.39 |
| 50 | ¥4.39500 | ¥219.75 |
| 100 | ¥4.18420 | ¥418.42 |
| 250 | ¥3.92156 | ¥980.39 |
| 500 | ¥3.73434 | ¥1,867.17 |
| 1,000 | ¥3.55588 | ¥3,555.88 |
| 2,500 | ¥3.33323 | ¥8,333.07 |







