
2157591032 | |
|---|---|
DigiKey Part Number | 900-2157591032-ND |
Manufacturer | |
Manufacturer Product Number | 2157591032 |
Description | MICROFIT+ SR RCPT 2CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157591032 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450200 | Molex | 210,602 | WM1845-ND | ¥3.06000 | Parametric Equivalent |
| 0436450208 | Molex | 2,634 | WM11226-ND | ¥3.06000 | Parametric Equivalent |
| 2157591022 | Molex | 1,198 | 900-2157591022-ND | ¥4.37000 | Parametric Equivalent |
| 2157591042 | Molex | 3,677 | 900-2157591042-ND | ¥4.37000 | Parametric Equivalent |
| 1445022-2 | TE Connectivity AMP Connectors | 36,022 | A30258-ND | ¥2.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.37000 | ¥4.37 |
| 10 | ¥3.73500 | ¥37.35 |
| 25 | ¥3.49920 | ¥87.48 |
| 50 | ¥3.33300 | ¥166.65 |
| 100 | ¥3.17290 | ¥317.29 |
| 250 | ¥2.97360 | ¥743.40 |
| 500 | ¥2.83154 | ¥1,415.77 |
| 1,000 | ¥2.69631 | ¥2,696.31 |
| 2,500 | ¥2.52740 | ¥6,318.50 |










