
2157601033 | |
|---|---|
DigiKey Part Number | 900-2157601033-ND |
Manufacturer | |
Manufacturer Product Number | 2157601033 |
Description | MICROFIT+ SR RA HDR SN 3CKT POL- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157601033 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.231" (5.87mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.23000 | ¥112.30 |
| 231 | ¥8.99216 | ¥2,077.19 |
| 693 | ¥8.32118 | ¥5,766.58 |
| 1,155 | ¥8.02660 | ¥9,270.72 |
| 5,082 | ¥7.23033 | ¥36,744.54 |
| 10,164 | ¥6.88560 | ¥69,985.24 |





