


2153261021 | |
|---|---|
DigiKey Part Number | 900-2153261021-ND |
Manufacturer | |
Manufacturer Product Number | 2153261021 |
Description | MINIFIT JR DR R-S 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153261021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥17.11000 | ¥171.10 |
| 25 | ¥16.03680 | ¥400.92 |
| 50 | ¥15.26920 | ¥763.46 |
| 100 | ¥14.53900 | ¥1,453.90 |
| 250 | ¥13.62820 | ¥3,407.05 |
| 500 | ¥12.97754 | ¥6,488.77 |
| 1,000 | ¥12.35823 | ¥12,358.23 |
| 2,500 | ¥11.58506 | ¥28,962.65 |









