
2153111033 | |
|---|---|
DigiKey Part Number | 900-2153111033-ND |
Manufacturer | |
Manufacturer Product Number | 2153111033 |
Description | MIZU-P25 R-S 3CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153111033 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥34.03100 | ¥340.31 |
| 30 | ¥31.48667 | ¥944.60 |
| 50 | ¥30.37080 | ¥1,518.54 |
| 100 | ¥28.92020 | ¥2,892.02 |
| 250 | ¥27.10904 | ¥6,777.26 |
| 500 | ¥25.81562 | ¥12,907.81 |
| 1,000 | ¥24.58414 | ¥24,584.14 |
| 2,500 | ¥23.04679 | ¥57,616.98 |











