
2153111043 | |
|---|---|
DigiKey Part Number | 900-2153111043-ND |
Manufacturer | |
Manufacturer Product Number | 2153111043 |
Description | MIZU-P25 R-S 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153111043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.08000 | ¥43.08 |
| 10 | ¥36.57700 | ¥365.77 |
| 30 | ¥33.84200 | ¥1,015.26 |
| 50 | ¥32.64360 | ¥1,632.18 |
| 100 | ¥31.08470 | ¥3,108.47 |
| 250 | ¥29.13852 | ¥7,284.63 |
| 500 | ¥27.74822 | ¥13,874.11 |
| 1,000 | ¥26.42484 | ¥26,424.84 |
| 2,500 | ¥24.77235 | ¥61,930.88 |





