Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥15.77000 | ¥157.70 |
25 | ¥13.13840 | ¥328.46 |
50 | ¥12.84760 | ¥642.38 |
100 | ¥11.67940 | ¥1,167.94 |
500 | ¥10.21948 | ¥5,109.74 |
1,000 | ¥9.05146 | ¥9,051.46 |
5,000 | ¥8.46751 | ¥42,337.55 |