Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥18.76700 | ¥187.67 |
25 | ¥15.22360 | ¥380.59 |
50 | ¥14.16120 | ¥708.06 |
100 | ¥13.45350 | ¥1,345.35 |
500 | ¥11.32940 | ¥5,664.70 |
1,000 | ¥10.62134 | ¥10,621.34 |
5,000 | ¥9.91325 | ¥49,566.25 |