Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥14.65400 | ¥146.54 |
25 | ¥12.21560 | ¥305.39 |
50 | ¥11.94300 | ¥597.15 |
100 | ¥10.85690 | ¥1,085.69 |
500 | ¥9.49970 | ¥4,749.85 |
1,000 | ¥8.41401 | ¥8,414.01 |
5,000 | ¥7.87119 | ¥39,355.95 |