Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.60800 | ¥166.08 |
25 | ¥13.83760 | ¥345.94 |
50 | ¥13.52900 | ¥676.45 |
100 | ¥12.29920 | ¥1,229.92 |
500 | ¥10.76212 | ¥5,381.06 |
1,000 | ¥9.53212 | ¥9,532.12 |
5,000 | ¥8.91716 | ¥44,585.80 |