2152743603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723105

DigiKey Part Number
900-2152723105-ND
Manufacturer
Manufacturer Product Number
2152723105
Description
NTC EPOXY - 3892 40MM 1K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 135°C
Length - Lead Wire
1.30" (33.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,837
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.61000¥17.61
5¥15.67800¥78.39
10¥14.94300¥149.43
25¥14.07120¥351.78
50¥13.47600¥673.80
100¥12.93180¥1,293.18
500¥11.83722¥5,918.61
1,000¥11.42979¥11,429.79
5,000¥10.60948¥53,047.40
Manufacturers Standard Package