2147632121 | ||
---|---|---|
DigiKey Part Number | 900-2147632121-ND | |
Manufacturer | ||
Manufacturer Product Number | 2147632121 | |
Description | MICROFIT 3.0 M-S 75MM 18AWG LEAD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.10100 | ¥71.01 |
100 | ¥5.91980 | ¥591.98 |
1,000 | ¥4.73605 | ¥4,736.05 |
2,500 | ¥4.29208 | ¥10,730.20 |