2147631202 | |
---|---|
DigiKey Part Number | 900-2147631202-ND |
Manufacturer | |
Manufacturer Product Number | 2147631202 |
Description | MICROFIT 3.0 M-S 150MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.96300 | ¥79.63 |
100 | ¥6.63320 | ¥663.32 |
1,000 | ¥5.30652 | ¥5,306.52 |
2,500 | ¥4.80904 | ¥12,022.60 |