2147631102 | ||
---|---|---|
DigiKey Part Number | 900-2147631102-ND | |
Manufacturer | ||
Manufacturer Product Number | 2147631102 | |
Description | MICROFIT 3.0 M-S 150MM 22AWG LEA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.62000 | ¥86.20 |
100 | ¥7.18070 | ¥718.07 |
1,000 | ¥5.74433 | ¥5,744.33 |
2,500 | ¥5.20578 | ¥13,014.45 |