2147612215 | ||
---|---|---|
DigiKey Part Number | 900-2147612215-ND | |
Manufacturer | ||
Manufacturer Product Number | 2147612215 | |
Description | MICROFIT 3.0 F-S 450MM 20AWG LEA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.71200 | ¥97.12 |
100 | ¥8.02460 | ¥802.46 |
1,000 | ¥6.33548 | ¥6,335.48 |
2,500 | ¥5.91313 | ¥14,782.82 |