4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147561043

DigiKey Part Number
900-2147561043-ND
Manufacturer
Manufacturer Product Number
2147561043
Description
MICRO-FIT3.0 R-S 4 CIRCUIT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147561043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
4
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.46000¥38.46
10¥32.65800¥326.58
25¥30.61240¥765.31
50¥29.15000¥1,457.50
100¥27.75740¥2,775.74
250¥26.01972¥6,504.93
500¥24.77806¥12,389.03
1,000¥23.59620¥23,596.20
2,500¥22.12039¥55,300.97
Manufacturers Standard Package