


2147561103 | |
|---|---|
DigiKey Part Number | 900-2147561103-ND |
Manufacturer | |
Manufacturer Product Number | 2147561103 |
Description | MICRO-FIT3.0 R-S 10 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147561103 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.54000 | ¥81.54 |
| 10 | ¥69.29400 | ¥692.94 |
| 25 | ¥64.95240 | ¥1,623.81 |
| 50 | ¥61.85140 | ¥3,092.57 |
| 100 | ¥58.89970 | ¥5,889.97 |
| 250 | ¥55.21316 | ¥13,803.29 |
| 500 | ¥52.58014 | ¥26,290.07 |
| 1,000 | ¥50.07317 | ¥50,073.17 |







