


2147561022 | |
|---|---|
DigiKey Part Number | 900-2147561022-ND |
Manufacturer | |
Manufacturer Product Number | 2147561022 |
Description | MICRO-FIT3.0 R-S 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147561022 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.03500 | ¥150.35 |
| 25 | ¥14.09200 | ¥352.30 |
| 50 | ¥13.41720 | ¥670.86 |
| 100 | ¥12.77630 | ¥1,277.63 |
| 250 | ¥11.97560 | ¥2,993.90 |
| 500 | ¥11.40400 | ¥5,702.00 |
| 1,000 | ¥10.85975 | ¥10,859.75 |
| 2,500 | ¥10.18027 | ¥25,450.67 |










