2147552043 | ||
---|---|---|
DigiKey Part Number | 900-2147552043-ND | |
Manufacturer | ||
Manufacturer Product Number | 2147552043 | |
Description | MICRO-FIT3.0 R-R 4 CIRCUIT 600MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥45.14300 | ¥451.43 |
100 | ¥35.90690 | ¥3,590.69 |
1,000 | ¥29.75109 | ¥29,751.09 |
2,500 | ¥27.69929 | ¥69,248.23 |