14 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Zero-Hachi 0.80mm Pitch Connector

2147210140

DigiKey Part Number
900-2147210140-ND
Manufacturer
Manufacturer Product Number
2147210140
Description
ZERO-HACHI 0.8 HDR SR RA ETP SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
2147210140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.063" (1.60mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
30V
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,760
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
10¥17.11900¥171.19
100¥14.55020¥1,455.02
500¥12.98786¥6,493.93
1,000¥12.36803¥12,368.03
5,000¥11.04135¥55,206.75
Manufacturers Standard Package