14 Position Rectangular Housing Connector Header Black 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Header Black 0.031" (0.80mm)
Zero-Hachi 0.80mm Pitch Connector

2147192140

DigiKey Part Number
900-2147192140-ND
Manufacturer
Manufacturer Product Number
2147192140
Description
ZERO-HACHI 0.8 CRIMP HSG SR BK 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Header Black 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2147192140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Non-Gendered
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,439
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.39000¥6.39
10¥5.42400¥54.24
25¥5.07720¥126.93
50¥4.83580¥241.79
100¥4.60490¥460.49
250¥4.31592¥1,078.98
700¥4.01320¥2,809.24
1,400¥3.82150¥5,350.10
2,800¥3.63907¥10,189.40
Manufacturers Standard Package