8 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Zero-Hachi 0.80mm Pitch Connector

2147210080

DigiKey Part Number
900-2147210080TR-ND - Tape & Reel (TR)
900-2147210080CT-ND - Cut Tape (CT)
900-2147210080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2147210080
Description
ZERO-HACHI 0.8 HDR SR RA ETP SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
2147210080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.063" (1.60mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
30V
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,796
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥11.78500¥117.85
100¥10.01740¥1,001.74
500¥8.94152¥4,470.76
1,000¥8.51479¥8,514.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.99000¥34,950.00
10,000¥6.65672¥66,567.20
Manufacturers Standard Package