


2147210101 | |
|---|---|
DigiKey Part Number | 900-2147210101TR-ND - Tape & Reel (TR) 900-2147210101CT-ND - Cut Tape (CT) 900-2147210101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210101 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2147210101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.063" (1.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Gold |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Pitch - Mating | Voltage Rating 30VAC/DC |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.08769 | ¥25,438.45 |
| 10,000 | ¥4.84506 | ¥48,450.60 |
| 15,000 | ¥4.70858 | ¥70,628.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.89000 | ¥78.90 |
| 25 | ¥7.39680 | ¥184.92 |
| 50 | ¥7.04280 | ¥352.14 |
| 100 | ¥6.70530 | ¥670.53 |
| 250 | ¥6.28520 | ¥1,571.30 |
| 500 | ¥5.98516 | ¥2,992.58 |
| 1,000 | ¥5.69935 | ¥5,699.35 |
| 2,500 | ¥5.34255 | ¥13,356.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥17.33400 | ¥173.34 |
| 25 | ¥16.24240 | ¥406.06 |
| 50 | ¥15.46660 | ¥773.33 |
| 100 | ¥14.72800 | ¥1,472.80 |
| 250 | ¥13.80528 | ¥3,451.32 |
| 500 | ¥13.14616 | ¥6,573.08 |
| 1,000 | ¥12.83619 | ¥12,836.19 |





