


2147192080 | |
|---|---|
DigiKey Part Number | 900-2147192080-ND |
Manufacturer | |
Manufacturer Product Number | 2147192080 |
Description | ZERO-HACHI 0.8 CRIMP HSG SR BK 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192080 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.51000 | ¥5.51 |
| 10 | ¥4.66300 | ¥46.63 |
| 25 | ¥4.36680 | ¥109.17 |
| 50 | ¥4.15700 | ¥207.85 |
| 100 | ¥3.95850 | ¥395.85 |
| 250 | ¥3.71020 | ¥927.55 |
| 700 | ¥3.44983 | ¥2,414.88 |
| 1,400 | ¥3.28512 | ¥4,599.17 |
| 2,800 | ¥3.12828 | ¥8,759.18 |










