
2145252081 | |
|---|---|
DigiKey Part Number | 900-2145252081-ND |
Manufacturer | |
Manufacturer Product Number | 2145252081 |
Description | 1.25MLP SINGLE WTW PLUG HSG 8CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252081 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.64000 | ¥4.64 |
| 10 | ¥3.97200 | ¥39.72 |
| 25 | ¥3.72320 | ¥93.08 |
| 50 | ¥3.54460 | ¥177.23 |
| 200 | ¥3.21355 | ¥642.71 |
| 400 | ¥3.06005 | ¥1,224.02 |
| 600 | ¥2.97358 | ¥1,784.15 |
| 1,000 | ¥2.86820 | ¥2,868.20 |
| 2,600 | ¥2.68112 | ¥6,970.91 |









