Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3982K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥27.46800 | ¥274.68 |
25 | ¥24.42120 | ¥610.53 |
50 | ¥23.19960 | ¥1,159.98 |
100 | ¥22.58880 | ¥2,258.88 |
500 | ¥18.92550 | ¥9,462.75 |
1,000 | ¥17.70444 | ¥17,704.44 |