Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥23.88100 | ¥238.81 |
30 | ¥21.22667 | ¥636.80 |
50 | ¥20.16540 | ¥1,008.27 |
100 | ¥19.63430 | ¥1,963.43 |
500 | ¥16.45022 | ¥8,225.11 |
1,000 | ¥15.38891 | ¥15,388.91 |
5,000 | ¥14.32761 | ¥71,638.05 |