2138141107 | |
---|---|
DigiKey Part Number | 900-2138141107-ND |
Manufacturer | |
Manufacturer Product Number | 2138141107 |
Description | CONN PLUG HSG 7POS 5.70MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138141107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥7.96000 | ¥79.60 |
100 | ¥6.63380 | ¥663.38 |
1,050 | ¥5.30670 | ¥5,572.03 |
2,800 | ¥4.80917 | ¥13,465.68 |