



2069972606 | |
|---|---|
DigiKey Part Number | 900-2069972606-ND |
Manufacturer | |
Manufacturer Product Number | 2069972606 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972606 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 10 | ¥3.98000 | ¥39.80 |
| 25 | ¥3.73360 | ¥93.34 |
| 50 | ¥3.55520 | ¥177.76 |
| 100 | ¥3.38550 | ¥338.55 |
| 250 | ¥3.17308 | ¥793.27 |
| 500 | ¥3.02138 | ¥1,510.69 |
| 1,000 | ¥2.87704 | ¥2,877.04 |
| 2,500 | ¥2.69686 | ¥6,742.15 |










