
2069972203 | |
|---|---|
DigiKey Part Number | 900-2069972203-ND |
Manufacturer | |
Manufacturer Product Number | 2069972203 |
Description | CONN PLUG HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972203 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.54000 | ¥2.54 |
| 10 | ¥2.15200 | ¥21.52 |
| 25 | ¥2.01920 | ¥50.48 |
| 50 | ¥1.92280 | ¥96.14 |
| 100 | ¥1.83100 | ¥183.10 |
| 300 | ¥1.69420 | ¥508.26 |
| 600 | ¥1.61328 | ¥967.97 |
| 1,200 | ¥1.53622 | ¥1,843.46 |
| 2,700 | ¥1.45071 | ¥3,916.92 |







