6 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069972601

DigiKey Part Number
900-2069972601-ND
Manufacturer
Manufacturer Product Number
2069972601
Description
CONN PLUG HSG 6POS 4.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2069972601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.97000¥2.97
10¥2.52800¥25.28
25¥2.36560¥59.14
50¥2.25340¥112.67
150¥2.08493¥312.74
300¥1.98493¥595.48
600¥1.89015¥1,134.09
1,050¥1.81683¥1,907.67
2,550¥1.70651¥4,351.60
Manufacturers Standard Package