
2059720051 | |
|---|---|
DigiKey Part Number | 900-2059720051TR-ND - Tape & Reel (TR) 900-2059720051CT-ND - Cut Tape (CT) 900-2059720051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059720051 |
Description | M-ONE 2.0 RA ASSY 5CKT ETP BK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059720051 Models |
Category | Insulation Height 0.283" (7.19mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.51900 | ¥95.19 |
| 100 | ¥8.08890 | ¥808.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥7.31489 | ¥4,023.19 |
| 1,100 | ¥6.96566 | ¥7,662.23 |
| 1,650 | ¥6.76922 | ¥11,169.21 |
| 2,750 | ¥6.52969 | ¥17,956.65 |
| 3,850 | ¥6.37660 | ¥24,549.91 |
| 5,500 | ¥6.21825 | ¥34,200.38 |











