5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
2059792051
2059792051

2059792051

DigiKey Part Number
900-2059792051-ND
Manufacturer
Manufacturer Product Number
2059792051
Description
CONN RCPT HSG 5POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2059792051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Black
Part Status
Active
Features
Independent Secondary Lock (ISL)
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,410
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.83700¥28.37
25¥2.65640¥66.41
50¥2.52900¥126.45
100¥2.40740¥240.74
250¥2.25640¥564.10
500¥2.14854¥1,074.27
1,000¥2.04583¥2,045.83
2,500¥1.91768¥4,794.20
Manufacturers Standard Package