



2042810100 | |
|---|---|
DigiKey Part Number | WM16753-ND |
Manufacturer | |
Manufacturer Product Number | 2042810100 |
Description | RF ANT 2.4GHZ/5.5GHZ PCB TRACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042810100 Models |
Category | Antenna Type PCB Trace |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -10dB |
Packaging Tray | Gain 3.5dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.098" (2.50mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXP831.07.0100C | Taoglas Limited | 4,328 | 931-1121-ND | ¥49.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 20 | ¥16.14300 | ¥322.86 |
| 40 | ¥15.19400 | ¥607.76 |
| 100 | ¥14.19380 | ¥1,419.38 |
| 260 | ¥13.39073 | ¥3,481.59 |
| 500 | ¥12.95296 | ¥6,476.48 |
| 1,000 | ¥12.56899 | ¥12,568.99 |
| 2,500 | ¥12.16361 | ¥30,409.03 |
| 5,000 | ¥11.91931 | ¥59,596.55 |








