
2035560507 | |
|---|---|
DigiKey Part Number | WM26791TR-ND - Tape & Reel (TR) WM26791CT-ND - Cut Tape (CT) WM26791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035560507 |
Description | CONN HEADER SMD 5POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035560507 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥11.47900 | ¥114.79 |
| 100 | ¥9.75280 | ¥975.28 |
| 500 | ¥8.70516 | ¥4,352.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥9.76845 | ¥10,745.30 |
| 2,200 | ¥9.30239 | ¥20,465.26 |
| 3,300 | ¥9.04023 | ¥29,832.76 |
| 5,500 | ¥8.72049 | ¥47,962.69 |
| 7,700 | ¥8.51613 | ¥65,574.20 |










