Connector Header Surface Mount 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035560307

DigiKey Part Number
WM26790TR-ND - Tape & Reel (TR)
WM26790CT-ND - Cut Tape (CT)
WM26790DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035560307
Description
CONN HEADER SMD 3POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2035560307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.213" (5.40mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Contact Finish Thickness - Post
3.94µin (0.100µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,572
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥8.84900¥88.49
100¥7.51660¥751.66
500¥6.70896¥3,354.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,100¥7.07822¥7,786.04
2,200¥6.74050¥14,829.10
3,300¥6.55052¥21,616.72
5,500¥6.31879¥34,753.35
7,700¥6.17068¥47,514.24
11,000¥6.01748¥66,192.28
Manufacturers Standard Package