2031432089 | |
---|---|
DigiKey Part Number | 900-2031432089-ND |
Manufacturer | |
Manufacturer Product Number | 2031432089 |
Description | QSFP-DD 1X1 CAGE ASY 2RL W/ CUST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥86.36138 | ¥87,052.27 |