2031431350 | ||
---|---|---|
DigiKey Part Number | WM22355-ND | |
Manufacturer | ||
Manufacturer Product Number | 2031431350 | |
Description | CONN QSFD DD CAGE W/HSINK R/A | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.90000 | ¥113.90 |
10 | ¥108.42000 | ¥1,084.20 |