
2023960307 | |
|---|---|
DigiKey Part Number | WM26784TR-ND - Tape & Reel (TR) WM26784CT-ND - Cut Tape (CT) WM26784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2023960307 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2023960307 Models |
Category | Insulation Height 0.126" (3.20mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.47600 | ¥74.76 |
| 100 | ¥6.34950 | ¥634.95 |
| 500 | ¥5.66726 | ¥2,833.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥5.79836 | ¥9,857.21 |
| 3,400 | ¥5.52169 | ¥18,773.75 |
| 5,100 | ¥5.36606 | ¥27,366.91 |
| 8,500 | ¥5.17627 | ¥43,998.29 |
| 11,900 | ¥5.05493 | ¥60,153.67 |











