




2018410030 | |
|---|---|
DigiKey Part Number | WM16596-ND |
Manufacturer | |
Manufacturer Product Number | 2018410030 |
Description | CONN RCPT HSG 3POS 7.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.291" (7.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2018410030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyetherimide (PEI) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.291" (7.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.85000 | ¥83.85 |
| 10 | ¥71.27300 | ¥712.73 |
| 25 | ¥66.81080 | ¥1,670.27 |
| 50 | ¥63.61960 | ¥3,180.98 |
| 100 | ¥60.58310 | ¥6,058.31 |
| 250 | ¥56.79164 | ¥14,197.91 |
| 768 | ¥52.47132 | ¥40,297.97 |
| 1,536 | ¥49.97027 | ¥76,754.33 |














