Socket Contact Gold 8-10 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 8-10 AWG Crimp Machined
Molex - Product Spotlight - MultiCat Power Connectors with Precision-Machined Contacts

2018460040

DigiKey Part Number
WM16601-ND
Manufacturer
Manufacturer Product Number
2018460040
Description
CONN SOCKET 8-10AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 8-10 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
8-10 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.30000¥48.30
10¥41.02700¥410.27
25¥38.45880¥961.47
50¥36.61960¥1,830.98
100¥34.87130¥3,487.13
300¥32.27063¥9,681.19
500¥31.12876¥15,564.38
1,000¥29.64405¥29,644.05
2,500¥27.79040¥69,476.00
Manufacturers Standard Package