Connector Header Through Hole 3 position 0.291" (7.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.291" (7.40mm)
2018421030
2018421030
Molex - Product Spotlight - MultiCat Power Connectors with Precision-Machined Contacts

2018421030

DigiKey Part Number
WM16600-ND
Manufacturer
Manufacturer Product Number
2018421030
Description
CONN HEADER VERT 3POS 7.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.291" (7.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2018421030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.776" (19.70mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyetherimide (PEI)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 150°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
1200V
Mounting Type
Contact Finish Thickness - Post
196.9µin (5.00µm)
Termination
Solder
Applications
Aerospace, Automotive, Industrial, Medical
Fastening Type
Latch Lock
Base Product Number
Contact Length - Post
0.132" (3.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.72000¥123.72
10¥105.14500¥1,051.45
27¥98.02704¥2,646.73
54¥93.34833¥5,040.81
108¥88.89481¥9,600.64
270¥83.33337¥22,500.01
513¥79.64731¥40,859.07
1,026¥75.85110¥77,823.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.