2014471800 | |
---|---|
DigiKey Part Number | 900-2014471800TR-ND - Tape & Reel (TR) 900-2014471800CT-ND - Cut Tape (CT) 900-2014471800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2014471800 |
Description | NANO-FIT PLUG TML 3AU 24-26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.50504 | ¥22,575.60 |
30,000 | ¥1.47109 | ¥44,132.70 |