2011964040 | |
---|---|
DigiKey Part Number | WM25204-ND |
Manufacturer | |
Manufacturer Product Number | 2011964040 |
Description | SPOT-ON 2.0 W/B SMT RETAINER 4P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 201196, 201200 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | 201196, 201200 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
100 | ¥1.85130 | ¥185.13 |
1,000 | ¥1.47240 | ¥1,472.40 |
5,000 | ¥1.26202 | ¥6,310.10 |
10,000 | ¥1.17789 | ¥11,778.90 |