4 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
2008750004
2008750004
Conectores de alimentación Micro-Fit

2008750004

DigiKey Part Number
WM17016-ND
Manufacturer
Manufacturer Product Number
2008750004
Description
CONN PLUG HSG 4POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2008750004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bag
Color
Black
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,705
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.22500¥32.25
25¥3.02360¥75.59
50¥2.87800¥143.90
100¥2.74070¥274.07
250¥2.56868¥642.17
500¥2.44576¥1,222.88
1,700¥2.24331¥3,813.63
3,400¥2.13619¥7,263.05
Manufacturers Standard Package