2002140036 | ||
---|---|---|
DigiKey Part Number | 900-2002140036-ND | |
Manufacturer | ||
Manufacturer Product Number | 2002140036 | |
Description | INSERTION TOOL FOR 4PX8C IMPULSE | |
Customer Reference | ||
Detailed Description | Insertion Tool For Backplane Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Backplane Connectors | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,796.43000 | ¥1,796.43 |